Available Replacements
대체 포장
PIC18F14K50-I/SS PIC18F14K50-I/SS Microchip Technology
PIC18F14K50-I/SS

Microchip Technology

In Stock: 201

Minimum Order: 67

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F14K50T-I/SS

MCU 8-bit PIC18 PIC RISC 16KB Flash 3.3V/5V Automotive 20-Pin SSOP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC18 PIC RISC 16KB Flash 3.3V/5V Automotive 20-Pin SSOP T/R
Search Keywords: PIC18F14K50TISS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC18F14K50T-I/SS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: 3A991.a.2
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1600
Operating Temperature: -40 to 85 °C
RAM Size: 768 B
Program Memory Size: 16 KB
Program Memory Type: Flash
ADC Resolution: 10 bit
Number of Programmable I/Os: 15
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F14K50T-I/SS RoHS compliant?
Yes, PIC18F14K50T-I/SS is RoHS compliant.
What is the lead time for PIC18F14K50T-I/SS?
The standard lead time for PIC18F14K50T-I/SS is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 300
Ships today, if you order in
Manufacturer Stock:
202 can ship
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
400
5 Weeks can ship 12/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.67
250
$2.64
400
$2.63
800
$2.62
1,200
$2.61
1,600 +
$2.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!