- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F14K50-I/SS
Microchip Technology
PIC18F14K50-I/SS
MCU 8-bit - Flash - PIC18 Family PIC18F K5x Series Microcontrollers - 48 MHz - 16 KB - 768 Byte - 20 Pins.
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F14K50-I/SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:PH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
67 -
ADC Resolution:10 bit
-
Operating Temperature:-40 to 85 °C
-
RAM Size:768 B
-
Program Memory Size:16 KB
-
Number of Programmable I/Os:15
-
Program Memory Type:Flash