Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F14K50-I/P

MCU 8-bit PIC18 PIC RISC 16KB Flash 3.3V/5V Automotive 20-Pin PDIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC18 PIC RISC 16KB Flash 3.3V/5V Automotive 20-Pin PDIP Tube
Search Keywords: PIC18F14K50IP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC18F14K50-I/P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 22
Number of Programmable I/Os: 15
Program Memory Type: Flash
ADC Resolution: 10 bit
Operating Temperature: -40 to 85 °C
Program Memory Size: 16 KB
RAM Size: 768 B
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F14K50-I/P RoHS compliant?
Yes, PIC18F14K50-I/P is RoHS compliant.
What is the lead time for PIC18F14K50-I/P?
The standard lead time for PIC18F14K50-I/P is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 133
Ships today, if you order in
Manufacturer Stock:
410 can ship
Minimum Order Quantity:
22
Order Increment:
22
5 Weeks can ship 12/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
22
$2.97
66
$2.82
264
$2.62
506
$2.61
1,012
$2.60
2,508
$2.59
5,016
$2.58
7,502 +
$2.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!