Available Replacements
Alternative Packaging
PIC18F14K22T-I/SO PIC18F14K22T-I/SO Microchip Technology
PIC18F14K22T-I/SO

Microchip Technology

In Stock: 1,600

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F14K22-I/SO

MCU 8-bit - Flash - PIC18 Family PIC18F K2x Series Microcontrollers - 64 MHz - 16KB Flash - 2.5V/3.3V/5V - 20-Pin.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit - Flash - PIC18 Family PIC18F K2x Series Microcontrollers - 64 MHz - 16KB Flash - 2.5V/3.3V/5V - 20-Pin.
Search Keywords: PIC18F14K22ISO
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC18F14K22-I/SO
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: MY
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 38
ADC Resolution: 10 bit
Program Memory Type: Flash
Number of Programmable I/Os: 18
Operating Temperature: -40 to 85 °C
RAM Size: 512 B
Program Memory Size: 16 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F14K22-I/SO RoHS compliant?
Yes, PIC18F14K22-I/SO is RoHS compliant.
What is the lead time for PIC18F14K22-I/SO?
The standard lead time for PIC18F14K22-I/SO is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 38
Ships today, if you order in
Minimum Order Quantity:
38
Order Increment:
38
6 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
38
$1.81
114
$1.79
266
$1.76
532
$1.74
1,026
$1.71
2,508
$1.70
5,016
$1.69
7,524 +
$1.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!