Available Replacements
Alternative Packaging
PIC18F14K22T-I/ML
PIC18F14K22T-I/ML

Microchip Technology

In Stock: 600

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F14K22-I/ML

MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V/5V Automotive 20-Pin QFN EP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V/5V Automotive 20-Pin QFN EP Tube
Search Keywords: PIC18F14K22IML
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC18F14K22-I/ML
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    91
  • ADC Resolution:
    10 bit
  • Number of Programmable I/Os:
    18
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Size:
    16 KB
  • RAM Size:
    512 B
  • Program Memory Type:
    Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Product Changes +
Frequently Asked Questions
Is PIC18F14K22-I/ML RoHS compliant?
Yes, PIC18F14K22-I/ML is RoHS compliant.
What is the lead time for PIC18F14K22-I/ML?
The standard lead time for PIC18F14K22-I/ML is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 637
Can Ship immediately
Minimum Order Quantity:
91
Order Increment:
91
5 Weeks can ship 9/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
91
$2.00
182
$1.88
273
$1.86
546
$1.85
1,001
$1.84
2,548
$1.83
5,005
$1.82
7,553 +
$1.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!