Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F14K22-E/SS

MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V/5V Automotive 20-Pin SSOP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V/5V Automotive 20-Pin SSOP Tube
Search Keywords: PIC18F14K22ESS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC18F14K22-E/SS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    PH
  • ECCN:
    3A991.a.2
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    67
  • RAM Size:
    512 B
  • Program Memory Type:
    Flash
  • Program Memory Size:
    16 KB
  • ADC Resolution:
    10 bit
  • Operating Temperature:
    -40 to 125 °C
  • Number of Programmable I/Os:
    18
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F14K22-E/SS RoHS compliant?
Yes, PIC18F14K22-E/SS is RoHS compliant.
What is the lead time for PIC18F14K22-E/SS?
The standard lead time for PIC18F14K22-E/SS is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 670
Can Ship immediately
Manufacturer Stock:
378 can ship
Minimum Order Quantity:
67
Order Increment:
67
5 Weeks can ship 11/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
67
$1.83
134
$1.82
268
$1.79
536
$1.77
1,005
$1.74
2,546
$1.73
5,025
$1.72
7,504 +
$1.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!