Available Replacements
Альтернативная упаковка
PIC18F13K22-I/ML PIC18F13K22-I/ML Microchip Technology
PIC18F13K22-I/ML

Microchip Technology

In Stock: 364

Minimum Order: 91

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F13K22T-I/ML

MCU 8-bit PIC RISC 8KB Flash 2.5V/3.3V/5V Automotive 20-Pin QFN EP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC RISC 8KB Flash 2.5V/3.3V/5V Automotive 20-Pin QFN EP T/R
Search Keywords: PIC18F13K22TIML
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC18F13K22T-I/ML
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3300
  • Operating Temperature:
    -40 to 85 °C
  • ADC Resolution:
    10 bit
  • Number of Programmable I/Os:
    18
  • Program Memory Type:
    Flash
  • RAM Size:
    256 B
  • Program Memory Size:
    8 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F13K22T-I/ML RoHS compliant?
Yes, PIC18F13K22T-I/ML is RoHS compliant.
What is the lead time for PIC18F13K22T-I/ML?
The standard lead time for PIC18F13K22T-I/ML is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,300
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
825
18 Weeks can ship 3/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$2.02
500
$1.99
825
$1.98
1,650
$1.97
2,475
$1.96
3,300 +
$1.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!