Available Replacements
Alternative Packaging
PIC18F13K22T-I/SS
PIC18F13K22T-I/SS

Microchip Technology

In Stock: 1,200

Minimum Order: 250

VIEW PRODUCT
Image is representational - see mfr. specs

PIC18F13K22-I/SS

Microchip Technology

MCU 8-bit PIC RISC 8KB Flash 2.5V/3.3V/5V Automotive 20-Pin SSOP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC RISC 8KB Flash 2.5V/3.3V/5V Automotive 20-Pin SSOP Tube
Search Keywords: PIC18F13K22ISS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC18F13K22-I/SS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    PH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    67
  • Operating Temperature:
    -40 to 85 °C
  • RAM Size:
    256 B
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    18
  • Program Memory Size:
    8 KB
  • ADC Resolution:
    10 bit
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 469
Can Ship immediately
Minimum Order Quantity:
67
Order Increment:
67
7 Weeks can ship 7/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
67
$1.52
134
$1.50
268
$1.48
536
$1.47
1,005
$1.43
2,546
$1.42
5,025
$1.41
7,504 +
$1.40
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!