- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F13K22-I/SO
PIC18F13K22-I/SO
Microchip Technology
MCU 8-bit PIC RISC 8KB Flash 2.5V/3.3V/5V Automotive 20-Pin SOIC W Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC RISC 8KB Flash 2.5V/3.3V/5V Automotive 20-Pin SOIC W Tube
Search Keywords: PIC18F13K22ISO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F13K22-I/SO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
38 -
Number of Programmable I/Os:18
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:10 bit
-
Program Memory Type:Flash
-
Program Memory Size:8 KB
-
RAM Size:256 B
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
266
Ships today, if you order in
Manufacturer Stock:
9
can ship
Minimum Order Quantity:
38
Order Increment:
38
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
38
$1.70
114
$1.68
266
$1.64
532
$1.62
1,026
$1.60
2,508
$1.59
5,016
$1.58
7,524 +
$1.57
Click for Quote
Log in
to unlock special pricing
Alternative Packaging