- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F13K22-I/P
PIC18F13K22-I/P
Microchip Technology
MCU 8-bit PIC RISC 8KB Flash 2.5V/3.3V/5V Automotive 20-Pin PDIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC RISC 8KB Flash 2.5V/3.3V/5V Automotive 20-Pin PDIP Tube
Search Keywords: PIC18F13K22IP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F13K22-I/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
22 -
Program Memory Type:Flash
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:10 bit
-
Number of Programmable I/Os:18
-
RAM Size:256 B
-
Program Memory Size:8 KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
308
Can Ship immediately
Manufacturer Stock:
8
can ship
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
77
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
10
$3.35
25
$3.34
50
$3.33
77
$3.32
154
$2.49
231
$2.32
308 +
$2.28
Click for Quote
Log in
to unlock special pricing