- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F13K22-I/ML
Microchip Technology
PIC18F13K22-I/ML
MCU 8-bit PIC RISC 8KB Flash 2.5V/3.3V/5V Automotive 20-Pin QFN EP Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F13K22-I/ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:MY
-
ECCN:3A991.a.2
-
Supplier's Standard Package:
91 -
Number of Programmable I/Os:18
-
Program Memory Size:8 KB
-
RAM Size:256 B
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:10 bit
-
Program Memory Type:Flash