Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F1330-I/P

MCU 8-bit PIC18 PIC RISC 8KB Flash 5V 18-Pin PDIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC18 PIC RISC 8KB Flash 5V 18-Pin PDIP Tube
Search Keywords: PIC18F1330IP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC18F1330-I/P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Number of Programmable I/Os:
    16
  • Program Memory Size:
    8 KB
  • Program Memory Type:
    Flash
  • ADC Resolution:
    10 bit
  • Operating Temperature:
    -40 to 85 °C
  • RAM Size:
    256 B
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F1330-I/P RoHS compliant?
Yes, PIC18F1330-I/P is RoHS compliant.
What is the lead time for PIC18F1330-I/P?
The standard lead time for PIC18F1330-I/P is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 170
Can Ship immediately
Manufacturer Stock:
2,280 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
38
4 Weeks can ship 10/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$7.24
10
$7.22
25
$7.20
38
$7.18
75
$5.46
113
$5.07
150 +
$4.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!