- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F1320-I/SO
Microchip Technology
PIC18F1320-I/SO
MCU 8-bit - Flash - PIC18 Family PIC18F13xx Series Microcontrollers - 40 MHz - 8 KB - 256 Byte - 18 Pins.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F1320-I/SO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Program Memory Type:Flash
-
Operating Temperature:-40 to 85 °C
-
RAM Size:256 B
-
ADC Resolution:10 bit
-
Program Memory Size:8 KB
-
Number of Programmable I/Os:16