Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F1320-I/P

MCU 8-bit - Flash - PIC18 Family PIC18F13xx Series Microcontrollers - 40 MHz - 8KB Flash - 5V - 18-Pin.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit - Flash - PIC18 Family PIC18F13xx Series Microcontrollers - 40 MHz - 8KB Flash - 5V - 18-Pin.
Search Keywords: PIC18F1320IP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC18F1320-I/P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
RAM Size: 256 B
Program Memory Size: 8 KB
ADC Resolution: 10 bit
Operating Temperature: -40 to 85 °C
Program Memory Type: Flash
Number of Programmable I/Os: 16
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F1320-I/P RoHS compliant?
Yes, PIC18F1320-I/P is RoHS compliant.
What is the lead time for PIC18F1320-I/P?
The standard lead time for PIC18F1320-I/P is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
33 Weeks can ship 7/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$4.53
50
$4.41
100
$4.25
250
$4.15
500
$4.01
1,000
$4.00
2,500
$3.96
5,000 +
$3.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!