- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F1220-E/SO
Microchip Technology
PIC18F1220-E/SO
MCU 8-bit PIC RISC 4KB Flash 5V 18-Pin SOIC W Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC RISC 4KB Flash 5V 18-Pin SOIC W Tube
Search Keywords: PIC18F1220ESO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F1220-E/SO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
42 -
Operating Temperature:-40 to 125 °C
-
ADC Resolution:10 bit
-
Program Memory Size:4 KB
-
Number of Programmable I/Os:16
-
RAM Size:256 B
-
Program Memory Type:Flash
Product Guides
+
Frequently Asked Questions
Is PIC18F1220-E/SO RoHS compliant?
Yes, PIC18F1220-E/SO is RoHS compliant.
What is the lead time for PIC18F1220-E/SO?
The standard lead time for PIC18F1220-E/SO is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,070
can ship
MOQ for out of Stock Qty:
42
Order Increment:
42
5 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
42
$6.06
84
$4.54
126
$4.24
168 +
$4.16
Click for Quote
Log in
to unlock special pricing