Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18C601-I/PT

MCU 8-bit PIC18 PIC RISC ROMLess 5V 64-Pin TQFP Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC18 PIC RISC ROMLess 5V 64-Pin TQFP Tray
Search Keywords: PIC18C601IPT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC18C601-I/PT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 160
Number of Programmable I/Os: 26
Program Memory Size: N/R
Program Memory Type: ROMLess
ADC Resolution: 10 bit
RAM Size: 1.5 KB
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18C601-I/PT RoHS compliant?
Yes, PIC18C601-I/PT is RoHS compliant.
What is the lead time for PIC18C601-I/PT?
The standard lead time for PIC18C601-I/PT is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
972 can ship
MOQ for out of Stock Qty:
40
5 Weeks can ship 12/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
40
$8.00
80
$6.00
120
$5.60
160 +
$5.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!