Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18C242-I/SP

MCU 8-bit PIC RISC 16KB EPROM 5V 28-Pin SPDIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC RISC 16KB EPROM 5V 28-Pin SPDIP Tube
Search Keywords: PIC18C242ISP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC18C242-I/SP
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 15
Operating Temperature: -40 to 85 °C
RAM Size: 512 B
ADC Resolution: 10 bit
Program Memory Size: 16 KB
Program Memory Type: EPROM
Number of Programmable I/Os: 23
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18C242-I/SP RoHS compliant?
Yes, PIC18C242-I/SP is RoHS compliant.
What is the lead time for PIC18C242-I/SP?
The standard lead time for PIC18C242-I/SP is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
630 can ship
MOQ for out of Stock Qty:
23
5 Weeks can ship 12/9/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
23
$11.80
45
$9.04
68
$8.38
90 +
$8.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!