help desk software
Image is representational - see mfr. specs

PIC18C242-I/SO

Microchip Technology

MCU 8-bit PIC18 PIC RISC 16KB Flash 5V 28-Pin SOIC W Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
MCU 8-bit PIC18 PIC RISC 16KB Flash 5V 28-Pin SOIC W Tube
Search Keywords: PIC18C242ISO
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC18C242-I/SO
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    27
  • Number of Programmable I/Os:
    23
  • Program Memory Size:
    16 KB
  • Program Memory Type:
    Flash
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27
5 Weeks can ship 12/29/25
Backorder
Price (USD)
Qty
Unit Price
27
$11.52
54
$8.64
81
$8.06
108 +
$7.90
Click for Quote
Log in to unlock special pricing