Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC17LC756A-08I/PT

The PIC17LC756A-08I/PT is a high-performance 8-bit CMOS EPROM microcontroller featuring 16 Kwords of program memory and a 12-c ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
The PIC17LC756A-08I/PT is a high-performance 8-bit CMOS EPROM microcontroller featuring 16 Kwords of program memory and a 12-channel, 10-bit Analog-to-Digital (A/D) converter.
Search Keywords: PIC17LC756A08IPT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC17LC756A-08I/PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    160
  • Program Memory Size:
    32 KB
  • Operating Temperature:
    -40 to 85 °C
  • Number of Programmable I/Os:
    50
  • Program Memory Type:
    EPROM
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC17LC756A-08I/PT RoHS compliant?
Yes, PIC17LC756A-08I/PT is RoHS compliant.
What is the lead time for PIC17LC756A-08I/PT?
The standard lead time for PIC17LC756A-08I/PT is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40
17 Weeks can ship 1/1/27
Backorder
Price (USD)
Qty
Unit Price
40
$32.01
80
$19.70
120
$15.59
160 +
$15.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!