help desk software
Image is representational - see mfr. specs

PIC17LC756A-08I/L

Microchip Technology

MCU 8-bit PIC17 PIC RISC 32KB EPROM 5V 64-Pin TQFP Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
MCU 8-bit PIC17 PIC RISC 32KB EPROM 5V 64-Pin TQFP Tray
Search Keywords: PIC17LC756A08IL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC17LC756A-08I/L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    19
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Type:
    EPROM
  • Program Memory Size:
    32 KB
  • Number of Programmable I/Os:
    50
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 57
Can Ship immediately
Manufacturer Stock:
2,394 can ship
4 Weeks can ship 12/22/25
ADD TO CART
Price (USD)
Qty
Unit Price
1
$13.94
19
$13.38
38
$13.18
114
$12.83
266 +
$12.64
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5