- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC17C756A-33/L
PIC17C756A-33/L
Microchip Technology
MCU 8-bit PIC17 PIC RISC 32KB EPROM 5V 64-Pin TQFP Tray
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC17 PIC RISC 32KB EPROM 5V 64-Pin TQFP Tray
Search Keywords: PIC17C756A33L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC17C756A-33/L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
19 -
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:50
-
Program Memory Size:32 KB
-
Program Memory Type:EPROM
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
192
Can Ship immediately
Manufacturer Stock:
14
can ship
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$16.88
5
$15.14
19
$14.40
38
$13.99
114
$13.71
266
$13.64
513 +
$13.57
Click for Quote
Log in
to unlock special pricing