- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC17C756A-16/L
PIC17C756A-16/L
Microchip Technology
PIC 17 microcontroller - MCU 8 bit - RISC architecture - 58 Instructions - 3 V to 5.5 V - Pins: 68 - Package type: PLCC 68– Sp ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
PIC 17 microcontroller - MCU 8 bit - RISC architecture - 58 Instructions - 3 V to 5.5 V - Pins: 68 - Package type: PLCC 68– Speed 33 MHz - Flash 16 kB – SRAM 902 Bytes – EEPROM 902 Bytes - I/O: 50 – A/D: 10 bit with 12 channels – 08 Timers – MSSP – 02 USA
Search Keywords: PIC17C756A16L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC17C756A-16/L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
19 -
Operating Temperature:-40 to 85 °C
-
Program Memory Size:32 KB
-
Number of Programmable I/Os:50
-
Program Memory Type:EPROM
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
57
Can Ship immediately
Manufacturer Stock:
14
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
15
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$14.15
10
$14.12
15
$13.86
29
$13.46
43
$13.33
57 +
$13.07
Click for Quote
Log in
to unlock special pricing