- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC17C752-33/PT
PIC17C752-33/PT
Microchip Technology
MCU 8-bit PIC17 PIC RISC 32KB EPROM 5V 64-Pin TQFP Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU 8-bit PIC17 PIC RISC 32KB EPROM 5V 64-Pin TQFP Tray
Search Keywords: PIC17C75233PT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC17C752-33/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
160 -
Program Memory Size:32 KB
-
Number of Programmable I/Os:50
-
Operating Temperature:-40 to 85 °C
-
Program Memory Type:EPROM
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
MOQ for out of Stock Qty:
40
5 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1
$31.174
40
$28.340
80
$17.440
120
$13.810
160 +
$13.530
Click for Quote
Log in
to unlock special pricing