- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC17C44-33/L
PIC17C44-33/L
Microchip Technology
MCU 8-bit PIC17 PIC RISC 16KB EPROM 5V 44-Pin PLCC Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC17 PIC RISC 16KB EPROM 5V 44-Pin PLCC Tube
Search Keywords: PIC17C4433L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC17C44-33/L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
27 -
Program Memory Type:EPROM
-
RAM Size:454 B
-
Program Memory Size:16 KB
-
ADC Resolution:N/A
-
Operating Temperature:0 to 70 °C
-
Number of Programmable I/Os:33
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
MOQ for out of Stock Qty:
14
19 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
1
$24.31
14
$22.10
27
$17.19
41
$15.85
54 +
$15.53
Click for Quote
Log in
to unlock special pricing