- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC17C44-33I/L
PIC17C44-33I/L
Microchip Technology
MCU 8-bit PIC17 PIC RISC 16KB EPROM 5V 44-Pin PLCC Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC17 PIC RISC 16KB EPROM 5V 44-Pin PLCC Tube
Search Keywords: PIC17C4433IL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC17C44-33I/L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
27 -
ADC Resolution:N/A
-
RAM Size:454 B
-
Operating Temperature:-40 to 85 °C
-
Program Memory Type:EPROM
-
Program Memory Size:16 KB
-
Number of Programmable I/Os:33
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11
can ship
MOQ for out of Stock Qty:
14
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$26.62
14
$24.20
27
$18.82
41
$17.36
54 +
$17.01
Click for Quote
Log in
to unlock special pricing