Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16LF88-I/SS

MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V 20-Pin SSOP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V 20-Pin SSOP Tube
Search Keywords: PIC16LF88ISS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16LF88-I/SS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    67
  • ADC Resolution:
    10 bit
  • Program Memory Size:
    7 KB
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    16
  • RAM Size:
    368 B
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Product Changes +
Frequently Asked Questions
Is PIC16LF88-I/SS RoHS compliant?
Yes, PIC16LF88-I/SS is RoHS compliant.
What is the lead time for PIC16LF88-I/SS?
The standard lead time for PIC16LF88-I/SS is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 402
Can Ship immediately
Minimum Order Quantity:
5
4 Weeks can ship 10/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$4.54
25
$4.41
67
$4.27
134
$4.24
268
$4.15
536
$4.14
1,005
$4.12
2,546 +
$4.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!