Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16LF88-I/SO

PIC 16 microcontroller - MCU 8 bit - RISC architecture - 35 Instructions - 2 V to 5.5 V - Pins: 18 - Package type: SOIC 18– Sp ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
PIC 16 microcontroller - MCU 8 bit - RISC architecture - 35 Instructions - 2 V to 5.5 V - Pins: 18 - Package type: SOIC 18– Speed 20 MHz - Flash 7168 words – SRAM 368 Bytes – EEPROM 256 Bytes - I/O: 16 – A/D: 10 bit with 01 channel – 01 x CCP – 3 ECCP – 0
Search Keywords: PIC16LF88ISO
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16LF88-I/SO
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    42
  • Program Memory Size:
    7 KB
  • Number of Programmable I/Os:
    16
  • Operating Temperature:
    -40 to 85 °C
  • RAM Size:
    368 B
  • ADC Resolution:
    10 bit
  • Program Memory Type:
    Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16LF88-I/SO RoHS compliant?
Yes, PIC16LF88-I/SO is RoHS compliant.
What is the lead time for PIC16LF88-I/SO?
The standard lead time for PIC16LF88-I/SO is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
Order Increment:
42
5 Weeks can ship 10/2/26
Backorder
Price (USD)
Qty
Unit Price
42
$7.06
84
$5.29
126
$4.94
168 +
$4.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!