Available Replacements
Alternative Packaging
PIC16LF877A-I/PT PIC16LF877A-I/PT Microchip Technology
PIC16LF877A-I/PT

Microchip Technology

In Stock: 155

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16LF877AT-I/PT

MCU 8-bit PIC16 PIC RISC 14.3KB Flash 5V 44-Pin TQFP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 14.3KB Flash 5V 44-Pin TQFP
Search Keywords: PIC16LF877ATIPT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16LF877AT-I/PT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: PH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1200
Program Memory Type: Flash
Operating Temperature: -40 to 85 °C
Number of Programmable I/Os: 33
Program Memory Size: 14.3 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16LF877AT-I/PT RoHS compliant?
Yes, PIC16LF877AT-I/PT is RoHS compliant.
What is the lead time for PIC16LF877AT-I/PT?
The standard lead time for PIC16LF877AT-I/PT is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,400 can ship
MOQ for out of Stock Qty:
300
4 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
300
$23.26
600
$12.27
900
$8.44
1,200 +
$8.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!