- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16LF877-04/PT
Microchip Technology
PIC16LF877-04/PT
MCU 8-bit PIC16 PIC RISC 14.3KB Flash 5V 44-Pin TQFP
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU 8-bit PIC16 PIC RISC 14.3KB Flash 5V 44-Pin TQFP
Search Keywords: PIC16LF87704PT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16LF877-04/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
160 -
Program Memory Size:14.3 KB
-
Program Memory Type:Flash
-
Number of Programmable I/Os:33
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Frequently Asked Questions
Is PIC16LF877-04/PT RoHS compliant?
Yes, PIC16LF877-04/PT is RoHS compliant.
What is the lead time for PIC16LF877-04/PT?
The standard lead time for PIC16LF877-04/PT is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
530
can ship
MOQ for out of Stock Qty:
40
23 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
40
$20.90
80
$12.86
120
$10.18
160 +
$9.98
Click for Quote
Log in
to unlock special pricing