- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16LF877-04/P
Microchip Technology
PIC16LF877-04/P
MCU 8-bit PIC16 PIC RISC 14.3KB Flash 5V 40-Pin PDIP Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16LF877-04/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
Operating Temperature:-40 to 85 °C
-
Program Memory Size:14.3 KB
-
Program Memory Type:Flash
-
Number of Programmable I/Os:33