Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16LF877-04I/PT

MCU 8-bit PIC16 PIC RISC 14.3KB Flash 5V 44-Pin TQFP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 14.3KB Flash 5V 44-Pin TQFP
Search Keywords: PIC16LF87704IPT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16LF877-04I/PT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 160
Number of Programmable I/Os: 33
Program Memory Type: Flash
Program Memory Size: 14.3 KB
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Product Changes +
Frequently Asked Questions
Is PIC16LF877-04I/PT RoHS compliant?
Yes, PIC16LF877-04I/PT is RoHS compliant.
What is the lead time for PIC16LF877-04I/PT?
The standard lead time for PIC16LF877-04I/PT is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 230
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
40
22 Weeks can ship 4/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$15.08
10
$13.31
25
$12.57
40
$12.54
80
$12.29
120
$11.91
160 +
$11.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!