Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16LF877-04I/L

MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V/5V 44-Pin PLCC Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V/5V 44-Pin PLCC Tube
Search Keywords: PIC16LF87704IL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16LF877-04I/L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 27
Program Memory Type: Flash
Number of Programmable I/Os: 33
ADC Resolution: 10 bit
Program Memory Size: 14 KB
Operating Temperature: -40 to 85 °C
RAM Size: 368 B
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16LF877-04I/L RoHS compliant?
Yes, PIC16LF877-04I/L is RoHS compliant.
What is the lead time for PIC16LF877-04I/L?
The standard lead time for PIC16LF877-04I/L is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,347 can ship
MOQ for out of Stock Qty:
21
4 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
21
$14.85
41
$11.41
61
$10.74
81 +
$10.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!