Available Replacements
Alternative Packaging
PIC16LF876A-I/SO PIC16LF876A-I/SO Microchip Technology
PIC16LF876A-I/SO

Microchip Technology

In Stock: 135

Minimum Order: 27

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16LF876AT-I/SO

MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 28-Pin SOIC W Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 28-Pin SOIC W Tube
Search Keywords: PIC16LF876ATISO
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16LF876AT-I/SO
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1600
  • Program Memory Size:
    14 KB
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    22
  • Operating Temperature:
    0 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16LF876AT-I/SO RoHS compliant?
Yes, PIC16LF876AT-I/SO is RoHS compliant.
What is the lead time for PIC16LF876AT-I/SO?
The standard lead time for PIC16LF876AT-I/SO is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
5 Weeks can ship 10/19/26
Backorder
Price (USD)
Qty
Unit Price
400
$18.32
800
$9.67
1,200
$6.65
1,600 +
$6.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!