Available Replacements
Alternative Packaging
PIC16LF876AT-I/SS PIC16LF876AT-I/SS Microchip Technology
PIC16LF876AT-I/SS

Microchip Technology

In Stock: 0

Minimum Order: 525

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16LF876A-I/SS

MCU 8-bit PIC RISC 14.3KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC RISC 14.3KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube
Search Keywords: PIC16LF876AISS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16LF876A-I/SS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 47
Program Memory Type: Flash
Operating Temperature: -40 to 85 °C
RAM Size: 368 B
Number of Programmable I/Os: 22
Program Memory Size: 14.3 KB
ADC Resolution: 10 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16LF876A-I/SS RoHS compliant?
Yes, PIC16LF876A-I/SS is RoHS compliant.
What is the lead time for PIC16LF876A-I/SS?
The standard lead time for PIC16LF876A-I/SS is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 187
Can Ship immediately
Manufacturer Stock:
1,880 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
36
4 Weeks can ship 12/10/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.04
10
$10.02
25
$9.99
36
$9.97
71
$7.58
106
$7.11
141 +
$6.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!