- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16LF876A-I/SP
Microchip Technology
PIC16LF876A-I/SP
MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 28-Pin SPDIP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 28-Pin SPDIP Tube
Search Keywords: PIC16LF876AISP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16LF876A-I/SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Number of Programmable I/Os:22
-
Program Memory Type:Flash
-
Program Memory Size:14 KB
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Frequently Asked Questions
Is PIC16LF876A-I/SP RoHS compliant?
Yes, PIC16LF876A-I/SP is RoHS compliant.
What is the lead time for PIC16LF876A-I/SP?
The standard lead time for PIC16LF876A-I/SP is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
633
can ship
MOQ for out of Stock Qty:
27
6 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
27
$10.15
53
$7.76
79
$7.28
105 +
$7.14
Click for Quote
Log in
to unlock special pricing