Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16LF876-04/SO

MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 28-Pin SOIC W Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 28-Pin SOIC W Tube
Search Keywords: PIC16LF87604SO
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16LF876-04/SO
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 27
Operating Temperature: 0 to 70 °C
Program Memory Type: Flash
Program Memory Size: 14 KB
Number of Programmable I/Os: 22
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16LF876-04/SO RoHS compliant?
Yes, PIC16LF876-04/SO is RoHS compliant.
What is the lead time for PIC16LF876-04/SO?
The standard lead time for PIC16LF876-04/SO is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 243
Can Ship immediately
Manufacturer Stock:
960 can ship
MOQ for In Stock Qty:
27
MOQ for out of Stock Qty:
27
Order Increment:
27
4 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
27
$10.90
54
$8.18
81
$7.63
108 +
$7.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!