- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16LF876-04I/SO
Microchip Technology
PIC16LF876-04I/SO
MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 28-Pin SOIC W Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 28-Pin SOIC W Tube
Search Keywords: PIC16LF87604ISO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16LF876-04I/SO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
27 -
Operating Temperature:0 to 70 °C
-
Program Memory Type:Flash
-
Program Memory Size:14 KB
-
Number of Programmable I/Os:22
Product Guides
+
Frequently Asked Questions
Is PIC16LF876-04I/SO RoHS compliant?
Yes, PIC16LF876-04I/SO is RoHS compliant.
What is the lead time for PIC16LF876-04I/SO?
The standard lead time for PIC16LF876-04I/SO is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
126
Can Ship immediately
On Order:
108
can ship 9/21/26
MOQ for In Stock Qty:
27
MOQ for out of Stock Qty:
27
Order Increment:
27
19 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
27
$7.47
54
$7.40
81
$7.34
108 +
$7.32
Click for Quote
Log in
to unlock special pricing