- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16LF819-I/SO
Microchip Technology
PIC16LF819-I/SO
MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V 18-Pin SOIC W Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16LF819-I/SO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier's Standard Package:
42 -
Program Memory Size:3.5 KB
-
ADC Resolution:10 bit
-
Program Memory Type:Flash
-
Operating Temperature:-40 to 85 °C
-
RAM Size:256 B
-
Number of Programmable I/Os:16