Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16LF73-I/ML

MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube
Search Keywords: PIC16LF73IML
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16LF73-I/ML
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 61
Operating Temperature: -40 to 85 °C
ADC Resolution: 8 bit
RAM Size: 192 B
Program Memory Size: 7 KB
Program Memory Type: Flash
Number of Programmable I/Os: 22
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16LF73-I/ML RoHS compliant?
Yes, PIC16LF73-I/ML is RoHS compliant.
What is the lead time for PIC16LF73-I/ML?
The standard lead time for PIC16LF73-I/ML is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
46
19 Weeks can ship 3/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
46
$7.58
92
$5.68
138
$5.31
183 +
$5.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!