- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16LF737-I/SS
Microchip Technology
PIC16LF737-I/SS
MCU 8-bit PIC16 PIC RISC 56KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC16 PIC RISC 56KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube
Search Keywords: PIC16LF737ISS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16LF737-I/SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
47 -
Program Memory Size:56 KB
-
Program Memory Type:Flash
-
Number of Programmable I/Os:25
-
RAM Size:368 B
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:10 bit
Product Guides
+
Frequently Asked Questions
Is PIC16LF737-I/SS RoHS compliant?
Yes, PIC16LF737-I/SS is RoHS compliant.
What is the lead time for PIC16LF737-I/SS?
The standard lead time for PIC16LF737-I/SS is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
669
can ship
MOQ for out of Stock Qty:
36
5 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
36
$9.52
71
$7.24
106
$6.79
141 +
$6.65
Click for Quote
Log in
to unlock special pricing