Available Replacements
Alternative Packaging
PIC16LF72-I/SO PIC16LF72-I/SO Microchip Technology
PIC16LF72-I/SO

Microchip Technology

In Stock: 0

Minimum Order: 54

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16LF72T-I/SO

MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V 28-Pin SOIC W T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V 28-Pin SOIC W T/R
Search Keywords: PIC16LF72TISO
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16LF72T-I/SO
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1600
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Size:
    3.5 KB
  • RAM Size:
    128 B
  • ADC Resolution:
    8 bit
  • Number of Programmable I/Os:
    22
  • Program Memory Type:
    Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16LF72T-I/SO RoHS compliant?
Yes, PIC16LF72T-I/SO is RoHS compliant.
What is the lead time for PIC16LF72T-I/SO?
The standard lead time for PIC16LF72T-I/SO is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,600
Ships today, if you order in
Minimum Order Quantity:
100
19 Weeks can ship 3/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.87
250
$2.85
500
$2.79
1,600
$2.78
3,200
$2.77
6,400
$2.76
8,000 +
$2.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!