- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16LF72-I/SS
PIC16LF72-I/SS
Microchip Technology
MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 2.5V/3.3V/5V 28-Pin SSOP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 2.5V/3.3V/5V 28-Pin SSOP Tube
Search Keywords: PIC16LF72ISS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16LF72-I/SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
47 -
Operating Temperature:-40 to 85 °C
-
Program Memory Type:EPROM
-
RAM Size:128 B
-
Program Memory Size:3.5 KB
-
ADC Resolution:8 bit
-
Number of Programmable I/Os:22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
282
can ship
MOQ for out of Stock Qty:
59
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
59
$5.08
118
$3.81
177
$3.55
235 +
$3.48
Click for Quote
Log in
to unlock special pricing