Image is representational - see mfr. specs

PIC16LF722A-I/SO

Microchip Technology

MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V 28-Pin SOIC W Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V 28-Pin SOIC W Tube
Search Keywords: PIC16LF722AISO
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16LF722A-I/SO
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    27
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    25
  • ADC Resolution:
    8 bit
  • Operating Temperature:
    -40 to 85 °C
  • RAM Size:
    128 B
  • Program Memory Size:
    3.5 KB
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,959 can ship
MOQ for out of Stock Qty:
142
5 Weeks can ship 7/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
142
$1.82
284
$1.38
426
$1.29
567 +
$1.26
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!