Available Replacements
Alternative Packaging
PIC16LF628AT-I/SO PIC16LF628AT-I/SO Microchip Technology
PIC16LF628AT-I/SO

Microchip Technology

In Stock: 0

Minimum Order: 275

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16LF628A-I/SO

MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 18-Pin SOIC W Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 18-Pin SOIC W Tube
Search Keywords: PIC16LF628AISO
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16LF628A-I/SO
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    42
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    16
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Size:
    3.5 KB
  • RAM Size:
    224 B
  • ADC Resolution:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16LF628A-I/SO RoHS compliant?
Yes, PIC16LF628A-I/SO is RoHS compliant.
What is the lead time for PIC16LF628A-I/SO?
The standard lead time for PIC16LF628A-I/SO is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 252
Can Ship immediately
Manufacturer Stock:
3,160 can ship
Minimum Order Quantity:
42
Order Increment:
42
8 Weeks can ship 11/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
42
$2.72
84
$2.69
252
$2.62
504
$2.56
1,008
$2.55
2,520
$2.54
5,040
$2.53
7,518 +
$2.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!