Available Replacements
Alternative Packaging
PIC16LF627AT-I/SS PIC16LF627AT-I/SS Microchip Technology
PIC16LF627AT-I/SS

Microchip Technology

In Stock: 0

Minimum Order: 400

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16LF627A-I/SS

MCU 8-bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 20-Pin SSOP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 20-Pin SSOP Tube
Search Keywords: PIC16LF627AISS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16LF627A-I/SS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    67
  • Program Memory Size:
    1.75 KB
  • RAM Size:
    224 B
  • Number of Programmable I/Os:
    13
  • Program Memory Type:
    Flash
  • Operating Temperature:
    -40 to 85 °C
  • ADC Resolution:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16LF627A-I/SS RoHS compliant?
Yes, PIC16LF627A-I/SS is RoHS compliant.
What is the lead time for PIC16LF627A-I/SS?
The standard lead time for PIC16LF627A-I/SS is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,412 can ship
MOQ for out of Stock Qty:
67
Order Increment:
67
5 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
67
$4.52
134
$3.39
201
$3.16
268 +
$3.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!