Available Replacements
Alternative Packaging
PIC16LF1947T-I/PT PIC16LF1947T-I/PT Microchip Technology
PIC16LF1947T-I/PT

Microchip Technology

In Stock: 750

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16LF1947-I/PT

MCU 8-bit PIC16 PIC RISC 28KB Flash 3.3V 64-Pin TQFP Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 28KB Flash 3.3V 64-Pin TQFP Tray
Search Keywords: PIC16LF1947IPT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16LF1947-I/PT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 160
ADC Resolution: 10 bit
Number of Programmable I/Os: 54
RAM Size: 1 KB
Operating Temperature: -40 to 85 °C
Program Memory Size: 28 KB
Program Memory Type: Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16LF1947-I/PT RoHS compliant?
Yes, PIC16LF1947-I/PT is RoHS compliant.
What is the lead time for PIC16LF1947-I/PT?
The standard lead time for PIC16LF1947-I/PT is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 162
Can Ship immediately
Manufacturer Stock:
4,485 can ship
Minimum Order Quantity:
10
5 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.49
50
$2.39
160
$2.34
320
$2.33
640
$2.28
1,120
$2.27
2,560
$2.26
5,120 +
$2.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!