Available Replacements
Alternative Packaging
PIC16LF1946T-I/PT PIC16LF1946T-I/PT Microchip Technology
PIC16LF1946T-I/PT

Microchip Technology

In Stock: 0

Minimum Order: 300

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16LF1946-I/PT

MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V 64-Pin TQFP Tray

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V 64-Pin TQFP Tray
Search Keywords: PIC16LF1946IPT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16LF1946-I/PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    160
  • Program Memory Type:
    Flash
  • RAM Size:
    512 B
  • Number of Programmable I/Os:
    54
  • Program Memory Size:
    14 KB
  • Operating Temperature:
    -40 to 85 °C
  • ADC Resolution:
    10 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16LF1946-I/PT RoHS compliant?
Yes, PIC16LF1946-I/PT is RoHS compliant.
What is the lead time for PIC16LF1946-I/PT?
The standard lead time for PIC16LF1946-I/PT is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
640 can ship
MOQ for out of Stock Qty:
80
5 Weeks can ship 10/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
80
$3.96
160
$2.97
240
$2.77
320 +
$2.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!