Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16LF1939-I/PT

PIC 16 microcontroller - MCU 8 bit - RISC architecture - 49 Instructions - Interrupts 10 - 1.8 V to 3.6 V - Pins: 64 - Package ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
PIC 16 microcontroller - MCU 8 bit - RISC architecture - 49 Instructions - Interrupts 10 - 1.8 V to 3.6 V - Pins: 64 - Package type: TQFP 44 – Speed 32 MHz - Flash 16384 words – SRAM 1024 Bytes – EEPROM 256 Bytes - I/O: 36 – A/D: 10 bit with 14 channels –
Search Keywords: PIC16LF1939IPT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16LF1939-I/PT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310020
COO: PH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 160
Program Memory Size: 28 KB
Program Memory Type: Flash
Number of Programmable I/Os: 36
Operating Temperature: -40 to 85 °C
ADC Resolution: 10 bit
RAM Size: 1 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16LF1939-I/PT RoHS compliant?
Yes, PIC16LF1939-I/PT is RoHS compliant.
What is the lead time for PIC16LF1939-I/PT?
The standard lead time for PIC16LF1939-I/PT is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 540
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
80
17 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.97
25
$2.63
50
$2.62
80
$2.51
160
$2.36
240
$2.34
320 +
$2.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!