- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16LF1938-I/SS
PIC16LF1938-I/SS
Microchip Technology
MCU 8-bit PIC16 PIC RISC 28KB Flash 2.5V/3.3V 28-Pin SSOP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC16 PIC RISC 28KB Flash 2.5V/3.3V 28-Pin SSOP Tube
Search Keywords: PIC16LF1938ISS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16LF1938-I/SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:PH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
47 -
Number of Programmable I/Os:25
-
ADC Resolution:10 bit
-
RAM Size:1 KB
-
Program Memory Size:28 KB
-
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
MOQ for out of Stock Qty:
83
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
1
$3.399
83
$3.090
165
$2.330
247
$2.180
329 +
$2.140
Click for Quote
Log in
to unlock special pricing