- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16LF18877-E/PT
Microchip Technology
PIC16LF18877-E/PT
MCU 8-bit PIC RISC 56KB Flash 3.3V/5V 44-Pin TQFP Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC RISC 56KB Flash 3.3V/5V 44-Pin TQFP Tray
Search Keywords: PIC16LF18877EPT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16LF18877-E/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
160 -
Operating Temperature:-40 to 125 °C
-
RAM Size:4 KB
-
Program Memory Size:56 KB
-
Number of Programmable I/Os:36
-
Program Memory Type:Flash
-
ADC Resolution:10 bit
Product Guides
+
Frequently Asked Questions
Is PIC16LF18877-E/PT RoHS compliant?
Yes, PIC16LF18877-E/PT is RoHS compliant.
What is the lead time for PIC16LF18877-E/PT?
The standard lead time for PIC16LF18877-E/PT is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,880
can ship
MOQ for out of Stock Qty:
120
4 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
120
$2.89
240
$2.17
360
$2.03
480 +
$1.99
Click for Quote
Log in
to unlock special pricing